


AISC-0402HP-4N3J-T | |
|---|---|
DigiKey Part Number | AISC-0402HP-4N3J-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-4N3J-T |
Description | FIXED IND 4.3NH 1.5A 55 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 55mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-4N3J-T Models |
Category | DC Resistance (DCR) 55mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 7.15GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11723 € | 1.172,30 € |
| Unit Price without VAT: | 0,11723 € |
|---|---|
| Unit Price with VAT: | 0,13950 € |

