


AISC-0402HP-3N9J-T | |
|---|---|
DigiKey Part Number | 535-12225-2-ND - Tape & Reel (TR) 535-12225-1-ND - Cut Tape (CT) 535-12225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-3N9J-T |
Description | FIXED IND 3.9NH 1.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-3N9J-T Models |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 8.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10620 € | 10,62 € |
| 1.000 | 0,08739 € | 87,39 € |
| 5.000 | 0,07623 € | 381,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07188 € | 718,80 € |
| 20.000 | 0,06779 € | 1.355,80 € |
| 30.000 | 0,06550 € | 1.965,00 € |
| 50.000 | 0,06274 € | 3.137,00 € |
| 70.000 | 0,06098 € | 4.268,60 € |
| 100.000 | 0,05918 € | 5.918,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

