


AISC-0402HP-2N2B-T | |
|---|---|
DigiKey Part Number | 535-12222-2-ND - Tape & Reel (TR) 535-12222-1-ND - Cut Tape (CT) 535-12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-2N2B-T |
Description | FIXED IND 2.2NH 2.1A 38 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 38mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-2N2B-T Models |
Category | DC Resistance (DCR) 38mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 8.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,13530 € | 13,53 € |
| 1.000 | 0,11127 € | 111,27 € |
| 5.000 | 0,09706 € | 485,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09153 € | 915,30 € |
| 20.000 | 0,08632 € | 1.726,40 € |
| 30.000 | 0,08341 € | 2.502,30 € |
| 50.000 | 0,07989 € | 3.994,50 € |
| 70.000 | 0,07766 € | 5.436,20 € |
| 100.000 | 0,07649 € | 7.649,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

