


AISC-0402F-R22J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402F-R22J-TTR-ND - Tape & Reel (TR) 535-AISC-0402F-R22J-TCT-ND - Cut Tape (CT) 535-AISC-0402F-R22J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402F-R22J-T |
Description | FIXED IND 200NH 390MA 470 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 390 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402F-R22J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 470mOhm Max |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,35460 € | 35,46 € |
| 1.000 | 0,29159 € | 291,59 € |
| 5.000 | 0,27307 € | 1.365,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23998 € | 2.399,80 € |
| 20.000 | 0,22636 € | 4.527,20 € |
| 30.000 | 0,22310 € | 6.693,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

