Similar



AISC-0402F-R13J-T | |
|---|---|
DigiKey Part Number | 535-12776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0402F-R13J-T |
Description | FIXED IND 130NH 640MA 230 MOHM |
Customer Reference | |
Detailed Description | 130 nH Unshielded Drum Core, Wirewound Inductor 640 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402F-R13J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMC-0402-R12J-T | Abracon LLC | 0 | 535-11524-2-ND | 0,01365 € | Similar |


