


AISC-0402F-96NJ-T | |
|---|---|
DigiKey Part Number | 535-12775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0402F-96NJ-T |
Description | FIXED IND 96NH 730MA 160 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 nH Unshielded Drum Core, Wirewound Inductor 730 mA 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402F-96NJ-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12361 € | 1.236,10 € |
| Unit Price without VAT: | 0,12361 € |
|---|---|
| Unit Price with VAT: | 0,14710 € |

