Image for AISC-0402F-20NM-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-0402F-20NM-T

DigiKey Part Number
535-AISC-0402F-20NM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-0402F-20NM-T
Description
FIXED IND 20NH 1.6A 50 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Wirewound Inductor 1.6 A 50mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Frequency - Self Resonant
2.6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±20%
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,27486 €2.748,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27486 €
Unit Price with VAT:0,32708 €