
AISC-040202F-2R2M-T | |
|---|---|
DigiKey Part Number | 535-AISC-040202F-2R2M-TTR-ND - Tape & Reel (TR) 535-AISC-040202F-2R2M-TCT-ND - Cut Tape (CT) 535-AISC-040202F-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-040202F-2R2M-T |
Description | FIXED IND 2.2UH 300MA 2.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 300 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.50mm) |
Current - Saturation (Isat) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,11140 € | 11,14 € |
| 1.000 | 0,09159 € | 91,59 € |
| 5.000 | 0,07990 € | 399,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07534 € | 753,40 € |
| 20.000 | 0,07105 € | 1.421,00 € |
| 30.000 | 0,06865 € | 2.059,50 € |
| 50.000 | 0,06576 € | 3.288,00 € |
| 70.000 | 0,06392 € | 4.474,40 € |
| 100.000 | 0,06202 € | 6.202,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

