


AISC-0402-5N1J-T | |
|---|---|
DigiKey Part Number | 535-10431-2-ND - Tape & Reel (TR) 535-10431-1-ND - Cut Tape (CT) 535-10431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-5N1J-T |
Description | FIXED IND 5.1NH 800MA 83 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Drum Core, Wirewound Inductor 800 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-5N1J-T Models |
Category | DC Resistance (DCR) 83mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12510 € | 12,51 € |
| 1.000 | 0,10288 € | 102,88 € |
| 5.000 | 0,08975 € | 448,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08463 € | 846,30 € |
| 20.000 | 0,07981 € | 1.596,20 € |
| 30.000 | 0,07713 € | 2.313,90 € |
| 50.000 | 0,07387 € | 3.693,50 € |
| 70.000 | 0,07181 € | 5.026,70 € |
| 100.000 | 0,07012 € | 7.012,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

