


AISC-0402-5N1G-T | |
|---|---|
DigiKey Part Number | AISC-0402-5N1G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0402-5N1G-T |
Description | FIXED IND 5.1NH 800MA 83 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Drum Core, Wirewound Inductor 800 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-5N1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08465 € | 846,50 € |
| Unit Price without VAT: | 0,08465 € |
|---|---|
| Unit Price with VAT: | 0,10073 € |

