


AISC-0402-4N7G-T | |
|---|---|
DigiKey Part Number | AISC-0402-4N7G-TTR-ND - Tape & Reel (TR) AISC-0402-4N7G-TCT-ND - Cut Tape (CT) AISC-0402-4N7G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-4N7G-T |
Description | FIXED IND 4.7NH 800MA 83 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-4N7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.775GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,12430 € | 12,43 € |
| 1.000 | 0,10216 € | 102,16 € |
| 5.000 | 0,08912 € | 445,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08803 € | 880,30 € |
| 20.000 | 0,08302 € | 1.660,40 € |
| 30.000 | 0,08023 € | 2.406,90 € |
| 50.000 | 0,07684 € | 3.842,00 € |
| 70.000 | 0,07469 € | 5.228,30 € |
| 100.000 | 0,07315 € | 7.315,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

