


AISC-0402-4N3G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402-4N3G-TTR-ND - Tape & Reel (TR) 535-AISC-0402-4N3G-TCT-ND - Cut Tape (CT) 535-AISC-0402-4N3G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-4N3G-T |
Description | FIXED IND 4.3NH 700MA 91 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 91mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-4N3G-T Models |
Category | DC Resistance (DCR) 91mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1.000 | 0,10569 € | 105,69 € |
| 5.000 | 0,09220 € | 461,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08694 € | 869,40 € |
| 20.000 | 0,08199 € | 1.639,80 € |
| 30.000 | 0,07923 € | 2.376,90 € |
| 50.000 | 0,07589 € | 3.794,50 € |
| 70.000 | 0,07376 € | 5.163,20 € |
| 100.000 | 0,07224 € | 7.224,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

