


AISC-0402-3N9G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402-3N9G-TTR-ND - Tape & Reel (TR) 535-AISC-0402-3N9G-TCT-ND - Cut Tape (CT) 535-AISC-0402-3N9G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-3N9G-T |
Description | FIXED IND 3.9NH 840MA 66 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-3N9G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,10790 € | 10,79 € |
| 1.000 | 0,08876 € | 88,76 € |
| 5.000 | 0,07743 € | 387,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07301 € | 730,10 € |
| 20.000 | 0,06885 € | 1.377,00 € |
| 30.000 | 0,06653 € | 1.995,90 € |
| 50.000 | 0,06372 € | 3.186,00 € |
| 70.000 | 0,06194 € | 4.335,80 € |
| 100.000 | 0,06011 € | 6.011,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

