
AISC-0402-2N4J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402-2N4J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0402-2N4J-T |
Description | FIXED IND 2.4NH 960MA 70 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 18 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10.5GHz |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08638 € | 863,80 € |
| Unit Price without VAT: | 0,08638 € |
|---|---|
| Unit Price with VAT: | 0,10279 € |

