
AISC-0402-1N2J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402-1N2J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0402-1N2J-T |
Description | FIXED IND 1.2NH 1.3A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-1N2J-T Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 13 @ 250MHz |
Series | Frequency - Self Resonant 12GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |

