5.6 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 6mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 6mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-06-5R6M

DigiKey Part Number
AIRD-06-5R6M-ND
Manufacturer
Manufacturer Product Number
AIRD-06-5R6M
Description
FIXED IND 5.6UH 11.4A 6 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 6mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-06-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
44A
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
15 @ 50kHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.827" Dia (21.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8001,63341 €1.306,73 €
Unit Price without VAT:1,63341 €
Unit Price with VAT:1,94376 €