2.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-06-2R2M

DigiKey Part Number
AIRD-06-2R2M-ND
Manufacturer
Manufacturer Product Number
AIRD-06-2R2M
Description
FIXED IND 2.2UH 11.4A 4 MOHM TH
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-06-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
68A
Shielding
Unshielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
15 @ 50kHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.827" Dia (21.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.