


AIRD-06-221K | |
|---|---|
DigiKey Part Number | AIRD-06-221K-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-06-221K |
Description | FIXED IND 220UH 2.8A 150 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-06-221K Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Bulk | Q @ Freq 15 @ 50kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.827" Dia (21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,87950 € | 1.503,60 € |
| Unit Price without VAT: | 1,87950 € |
|---|---|
| Unit Price with VAT: | 2,23661 € |

