1.8 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 3mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 3mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-06-1R8M

DigiKey Part Number
AIRD-06-1R8M-ND
Manufacturer
Manufacturer Product Number
AIRD-06-1R8M
Description
FIXED IND 1.8UH 11.4A 3 MOHM TH
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 3mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-06-1R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
68A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3mOhm Max
Packaging
Bulk
Q @ Freq
15 @ 50kHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.827" Dia (21.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.827" (21.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.