8.2 µH Unshielded Drum Core, Wirewound Inductor 21 A 4mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Unshielded Drum Core, Wirewound Inductor 21 A 4mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-03-8R2M

DigiKey Part Number
535-11318-ND
Manufacturer
Manufacturer Product Number
AIRD-03-8R2M
Description
FIXED IND 8.2UH 21A 4 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 21 A 4mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-03-8R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
42A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4mOhm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
1.102" Dia (28.00mm)
Tolerance
±20%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,42400 €34,24 €
253,16800 €79,20 €
502,98700 €149,35 €
1002,81650 €281,65 €
2502,60632 €651,58 €
5002,45800 €1.229,00 €
1.0002,31837 €2.318,37 €
2.5002,23099 €5.577,47 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €