


AIRD-03-3R3M | |
|---|---|
DigiKey Part Number | 535-11313-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-03-3R3M |
Description | FIXED IND 3.3UH 21A 3 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 21 A 3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-03-3R3M Models |
Category | Current - Saturation (Isat) 74A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.102" Dia (28.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,42400 € | 34,24 € |
| 25 | 3,16800 € | 79,20 € |
| 50 | 2,98700 € | 149,35 € |
| 100 | 2,81650 € | 281,65 € |
| 250 | 2,60632 € | 651,58 € |
| 500 | 2,45800 € | 1.229,00 € |
| 1.000 | 2,31837 € | 2.318,37 € |
| 2.500 | 2,23099 € | 5.577,47 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

