330 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 122mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 122mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-03-331K

DigiKey Part Number
535-11337-ND
Manufacturer
Manufacturer Product Number
AIRD-03-331K
Description
FIXED IND 330UH 4.5A 122 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 122mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-03-331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.1A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
122mOhm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
1.102" Dia (28.00mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,26300 €32,63 €
253,01800 €75,45 €
502,84580 €142,29 €
1002,68340 €268,34 €
2502,48304 €620,76 €
5002,34174 €1.170,87 €
1.0002,20870 €2.208,70 €
2.5002,11413 €5.285,32 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €