


AIRD-03-2R2M | |
|---|---|
DigiKey Part Number | 535-11311-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-03-2R2M |
Description | FIXED IND 2.2UH 21A 3 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 21 A 3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-03-2R2M Models |
Category | Current - Saturation (Isat) 90A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.102" Dia (28.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,74858 € | 1.099,43 € |
| Unit Price without VAT: | 2,74858 € |
|---|---|
| Unit Price with VAT: | 3,27081 € |

