Similar



AIRD-02-8R2K | |
|---|---|
DigiKey Part Number | 535-11398-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-8R2K |
Description | FIXED IND 8.2UH 11.4A 7 MOHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 7mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-8R2K Models |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIRD-02-8R2M | Abracon LLC | 0 | AIRD-02-8R2M-ND | 1,57968 € | Similar |


