


AIRD-02-271K | |
|---|---|
DigiKey Part Number | 535-11416-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-271K |
Description | FIXED IND 270UH 2A 213 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 2 A 213mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-271K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 213mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,98280 € | 49,57 € |
| 50 | 1,86920 € | 93,46 € |
| 100 | 1,76260 € | 176,26 € |
| 250 | 1,63084 € | 407,71 € |
| 500 | 1,53792 € | 768,96 € |
| 1.000 | 1,45043 € | 1.450,43 € |
| 2.500 | 1,38192 € | 3.454,80 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

