


AIRD-02-222K | |
|---|---|
DigiKey Part Number | 535-11427-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-222K |
Description | FIXED IND 2.2MH 800MA 1.54 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.54Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-222K Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.54Ohm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780R-225K | Delevan | 20 | DN7849-ND | 8,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,20360 € | 55,09 € |
| 50 | 2,07760 € | 103,88 € |
| 100 | 1,95900 € | 195,90 € |
| 250 | 1,81268 € | 453,17 € |
| 500 | 1,70942 € | 854,71 € |
| 1.000 | 1,61221 € | 1.612,21 € |
| 2.500 | 1,49237 € | 3.730,92 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

