Similar



AIRD-02-182K | |
|---|---|
DigiKey Part Number | 535-11426-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-182K |
Description | FIXED IND 1.8MH 800MA 1.39 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.39Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-182K Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.39Ohm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780R-185K | Delevan | 0 | DC780R-185K-ND | 5,56230 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57968 € | 1.263,74 € |
| Unit Price without VAT: | 1,57968 € |
|---|---|
| Unit Price with VAT: | 1,87982 € |


