


AIRD-02-101K | |
|---|---|
DigiKey Part Number | 535-11411-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-101K |
Description | FIXED IND 100UH 4A 80 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 4 A 80mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 $ | 3,14 $ |
| 10 | 2,58100 $ | 25,81 $ |
| 25 | 2,38720 $ | 59,68 $ |
| 50 | 2,25080 $ | 112,54 $ |
| 100 | 2,12230 $ | 212,23 $ |
| 250 | 1,96372 $ | 490,93 $ |
| 500 | 1,85184 $ | 925,92 $ |
| 1.000 | 1,74650 $ | 1.746,50 $ |
| 2.500 | 1,61664 $ | 4.041,60 $ |
| Unit Price without VAT: | 3,14000 $ |
|---|---|
| Unit Price with VAT: | 3,73660 $ |

