Similar



AIRD-01-680K | |
|---|---|
DigiKey Part Number | 535-11375-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-01-680K |
Description | FIXED IND 68UH 2.8A 77 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 77mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-01-680K Models |
Category | Current - Saturation (Isat) 8.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 77mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-683K | Delevan | 0 | DN4787-ND | 5,88290 € | Similar |


