AIRD-01-471K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 6,11830 €
Datasheet
470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 636mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 636mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-01-471K

DigiKey Part Number
535-11385-ND
Manufacturer
Manufacturer Product Number
AIRD-01-471K
Description
FIXED IND 470UH 800MA 636 MOHM
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 636mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-01-471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
636mOhm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.650" Dia (16.50mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC630R-474KDelevan0DN4782-ND6,11830 €Similar
Obsolete
This product is no longer manufactured. View Substitutes