


AIRD-01-330K | |
|---|---|
DigiKey Part Number | 535-11370-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-01-330K |
Description | FIXED IND 33UH 4A 40 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 4 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-01-330K Models |
Category | Current - Saturation (Isat) 13.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-333K | Delevan | 0 | DN4775-ND | 6,50620 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,24700 € | 32,47 € |
| 25 | 3,00440 € | 75,11 € |
| 50 | 2,83280 € | 141,64 € |
| 100 | 2,67120 € | 267,12 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

