


AIRD-01-1R2M | |
|---|---|
DigiKey Part Number | 535-11353-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-01-1R2M |
Description | FIXED IND 1.2UH 9A 3 MOHM TH |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 9 A 3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-01-1R2M Models |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |

