AIRD-01-151K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 218
Unit Price: 9,04000 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 181mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 181mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-01-151K

DigiKey Part Number
535-11379-ND
Manufacturer
Manufacturer Product Number
AIRD-01-151K
Description
FIXED IND 150UH 1.6A 181 MOHM TH
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 181mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-01-151K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
181mOhm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.650" Dia (16.50mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC630R-154KDelevan218DN4765-ND9,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes