


AIML-1206-R33K-T | |
|---|---|
DigiKey Part Number | 535-11685-2-ND - Tape & Reel (TR) 535-11685-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIML-1206-R33K-T |
Description | FIXED IND 330NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-R33K-T Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 35 @ 25MHz |
Series | Frequency - Self Resonant 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILSB1206ERR33K | Vishay Dale | 10.257 | 541-ILSB1206ERR33KCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1.000 | 0,10569 € | 105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09257 € | 277,71 € |
| 6.000 | 0,08729 € | 523,74 € |
| 9.000 | 0,08435 € | 759,15 € |
| 15.000 | 0,08078 € | 1.211,70 € |
| 21.000 | 0,07851 € | 1.648,71 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

