


AIML-1206-R10K-T | |
|---|---|
DigiKey Part Number | 535-11679-2-ND - Tape & Reel (TR) 535-11679-1-ND - Cut Tape (CT) 535-11679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1206-R10K-T |
Description | FIXED IND 100NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 250 mA 250mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-R10K-T Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,12950 € | 12,95 € |
| 1.000 | 0,10653 € | 106,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09705 € | 291,15 € |
| 6.000 | 0,09151 € | 549,06 € |
| 9.000 | 0,08842 € | 795,78 € |
| 15.000 | 0,08468 € | 1.270,20 € |
| 21.000 | 0,08230 € | 1.728,30 € |
| 30.000 | 0,07986 € | 2.395,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

