


AIML-1008HC-3R3M-T | |
|---|---|
DigiKey Part Number | 535-12796-2-ND - Tape & Reel (TR) 535-12796-1-ND - Cut Tape (CT) 535-12796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1008HC-3R3M-T |
Description | FIXED IND 3.3UH 1.3A 120MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.3 A 120mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1008HC-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12390 € | 12,39 € |
| 1.000 | 0,10190 € | 101,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08264 € | 247,92 € |
| 6.000 | 0,08016 € | 480,96 € |
| 9.000 | 0,07890 € | 710,10 € |
| 15.000 | 0,07851 € | 1.177,65 € |
| 21.000 | 0,07827 € | 1.643,67 € |
| 30.000 | 0,07803 € | 2.340,90 € |
| 75.000 | 0,07557 € | 5.667,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

