


AIML-0805-R82K-T | |
|---|---|
DigiKey Part Number | 535-11656-2-ND - Tape & Reel (TR) 535-11656-1-ND - Cut Tape (CT) 535-11656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R82K-T |
Description | FIXED IND 820NH 150MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 150 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R82K-T Models |
Category | DC Resistance (DCR) 1Ohm |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-R82K | Bourns Inc. | 2.020 | 118-CV201210-R82KCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05780 € | 5,78 € |
| 1.000 | 0,04754 € | 47,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04228 € | 169,12 € |
| 8.000 | 0,03986 € | 318,88 € |
| 12.000 | 0,03851 € | 462,12 € |
| 20.000 | 0,03688 € | 737,60 € |
| 28.000 | 0,03585 € | 1.003,80 € |
| 40.000 | 0,03478 € | 1.391,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

