


AIML-0805-R56K-T | |
|---|---|
DigiKey Part Number | 535-11654-2-ND - Tape & Reel (TR) 535-11654-1-ND - Cut Tape (CT) 535-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R56K-T |
Description | FIXED IND 560NH 150MA 750 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 750mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R56K-T Models |
Category | DC Resistance (DCR) 750mOhm |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05830 € | 5,83 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04261 € | 170,44 € |
| 8.000 | 0,04018 € | 321,44 € |
| 12.000 | 0,03882 € | 465,84 € |
| 20.000 | 0,03718 € | 743,60 € |
| 28.000 | 0,03613 € | 1.011,64 € |
| 40.000 | 0,03506 € | 1.402,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

