


AIML-0805-R082K-T | |
|---|---|
DigiKey Part Number | 535-11644-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R082K-T |
Description | FIXED IND 82NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Multilayer Inductor 300 mA 200mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R082K-T Models |
Category | DC Resistance (DCR) 200mOhm |
Mfr | Q @ Freq 15 @ 50MHz |
Series | Frequency - Self Resonant 255MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04065 € | 162,60 € |
| Unit Price without VAT: | 0,04065 € |
|---|---|
| Unit Price with VAT: | 0,04837 € |

