


AIML-0603-R82K-T | |
|---|---|
DigiKey Part Number | 535-11620-2-ND - Tape & Reel (TR) 535-11620-1-ND - Cut Tape (CT) 535-11620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-R82K-T |
Description | FIXED IND 820NH 35MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 35 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-R82K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03740 € | 3,74 € |
| 1.000 | 0,03073 € | 30,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02732 € | 109,28 € |
| 8.000 | 0,02576 € | 206,08 € |
| 12.000 | 0,02489 € | 298,68 € |
| 20.000 | 0,02383 € | 476,60 € |
| 28.000 | 0,02316 € | 648,48 € |
| 40.000 | 0,02247 € | 898,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

