


AIML-0603-R18K-T | |
|---|---|
DigiKey Part Number | 535-11612-2-ND - Tape & Reel (TR) 535-11612-1-ND - Cut Tape (CT) 535-11612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-R18K-T |
Description | FIXED IND 180NH 50MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 50 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-R18K-T Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03720 € | 3,72 € |
| 1.000 | 0,03059 € | 30,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02720 € | 108,80 € |
| 8.000 | 0,02564 € | 205,12 € |
| 12.000 | 0,02477 € | 297,24 € |
| 20.000 | 0,02372 € | 474,40 € |
| 28.000 | 0,02306 € | 645,68 € |
| 40.000 | 0,02237 € | 894,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

