150 nH Shielded Multilayer Inductor 50 mA 600mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Multilayer Inductor 50 mA 600mOhm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AIML-0603-R15K-T

DigiKey Part Number
535-11611-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIML-0603-R15K-T
Description
FIXED IND 150NH 50MA 600 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Multilayer Inductor 50 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-R15K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
300MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02466 €197,28 €
Unit Price without VAT:0,02466 €
Unit Price with VAT:0,02935 €