


AIML-0603-R12K-T | |
|---|---|
DigiKey Part Number | 535-11610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-0603-R12K-T |
Description | FIXED IND 120NH 50MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-R12K-T Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02446 € | 195,68 € |
| Unit Price without VAT: | 0,02446 € |
|---|---|
| Unit Price with VAT: | 0,02911 € |

