100 nH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AIML-0603-R10K-T

DigiKey Part Number
535-11609-2-ND - Tape & Reel (TR)
535-11609-1-ND - Cut Tape (CT)
535-11609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-R10K-T
Description
FIXED IND 100NH 50MA 500 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-R10K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
1000,03690 €3,69 €
1.0000,03035 €30,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02698 €107,92 €
8.0000,02544 €203,52 €
12.0000,02458 €294,96 €
20.0000,02354 €470,80 €
28.0000,02287 €640,36 €
40.0000,02219 €887,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €