AIML-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIML-0603
Abracon: Who We Are Today

AIML-0603-4R7K-T

DigiKey Part Number
535-11602-2-ND - Tape & Reel (TR)
535-11602-1-ND - Cut Tape (CT)
535-11602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-4R7K-T
Description
FIXED IND 4.7UH 15MA 2.1 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 15 mA 2.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-4R7K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
1000,03570 €3,57 €
1.0000,02931 €29,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02329 €93,16 €
8.0000,02214 €177,12 €
12.0000,02202 €264,24 €
20.0000,02188 €437,60 €
28.0000,02180 €610,40 €
40.0000,02143 €857,20 €
100.0000,01993 €1.993,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €