AIML-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIML-0603
Abracon: Who We Are Today

AIML-0603-1R0K-T

DigiKey Part Number
535-11591-2-ND - Tape & Reel (TR)
535-11591-1-ND - Cut Tape (CT)
535-11591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-1R0K-T
Description
FIXED IND 1UH 25MA 600 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-1R0K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
1000,03610 €3,61 €
1.0000,02762 €27,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02054 €82,16 €
8.0000,01941 €155,28 €
12.0000,01930 €231,60 €
20.0000,01918 €383,60 €
28.0000,01910 €534,80 €
40.0000,01903 €761,20 €
200.0000,01893 €3.786,00 €
400.0000,01835 €7.340,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €