


AIML-0603-150K-T | |
|---|---|
DigiKey Part Number | 535-11589-2-ND - Tape & Reel (TR) 535-11589-1-ND - Cut Tape (CT) 535-11589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-150K-T |
Description | FIXED IND 15UH 1MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 1 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-150K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 100 | 0,04550 € | 4,55 € |
| 1.000 | 0,03741 € | 37,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03152 € | 126,08 € |
| 8.000 | 0,03122 € | 249,76 € |
| 12.000 | 0,03029 € | 363,48 € |
| 20.000 | 0,02901 € | 580,20 € |
| 28.000 | 0,02819 € | 789,32 € |
| 40.000 | 0,02809 € | 1.123,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

