
AIML-0402HP-R56K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R56K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R56K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R56K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R56K-T |
Description | FIXED IND 560NH 250MA 140 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 250 mA 140mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 0.1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11480 € | 11,48 € |
| 1.000 | 0,09442 € | 94,42 € |
| 5.000 | 0,08237 € | 411,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07768 € | 776,80 € |
| 20.000 | 0,07325 € | 1.465,00 € |
| 30.000 | 0,07078 € | 2.123,40 € |
| 50.000 | 0,06780 € | 3.390,00 € |
| 70.000 | 0,06590 € | 4.613,00 € |
| 100.000 | 0,06395 € | 6.395,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

