
AIML-0402HP-R39M-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R39M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R39M-T |
Description | FIXED IND 390NH 300MA 970 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 300 mA 970mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 970mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -45°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 0.1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07853 € | 785,30 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09345 € |

