
AIML-0402HP-R22K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R22K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R22K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R22K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R22K-T |
Description | FIXED IND 220NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 400 mA 580mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11630 € | 11,63 € |
| 1.000 | 0,09561 € | 95,61 € |
| 5.000 | 0,08341 € | 417,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07865 € | 786,50 € |
| 20.000 | 0,07417 € | 1.483,40 € |
| 30.000 | 0,07167 € | 2.150,10 € |
| 50.000 | 0,06865 € | 3.432,50 € |
| 70.000 | 0,06673 € | 4.671,10 € |
| 100.000 | 0,06475 € | 6.475,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

